Cart

AT06-08SA-RD01

AMPH IPG

08P AT PLUG REDUCED SEAL GRAY
Supplier: Amphenol IPG
Matchcode: AT0608SARD01
Rutronik No.: COREC36470
Unit Pack: 480
MOQ: 480
Packaging: BULK
Soon available
1.73 $
830.40 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Orientation
STRAIGHT
Series
AT06
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?