Cart

AT04-6P-RD01

AMPH IPG

06P RECECEPTACLE DIA. SEAL GRAY
Supplier: Amphenol IPG
Matchcode: AT046PRD01
Rutronik No.: COREC36457
Unit Pack: 480
MOQ: 480
Packaging: BULK
In Stock
1.20 $
576.00 $

Prices

480 1.20 $
960 1.15 $
1,440 1.13 $
2,400 1.0883 $
3,840 1.0513 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Series
AT04
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?