Cart

AT04-4P

AMPH IPG

04P AT-SERIES RECEPTACLE GRAY
Supplier: Amphenol IPG
Matchcode: AT044P
Rutronik No.: COREC36449
Unit Pack: 600
MOQ: 600
Packaging: BULK
On request
1.1026 $
661.56 $

Prices

600 1.1026 $
1,200 1.0291 $
1,800 0.9924 $
3,000 0.9066 $
4,800 0.8392 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Series
AT04
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?