Cart

AT04-4P-RD01

AMPH IPG

04P RECECEPTACLE DIA. SEAL GRAY
Supplier: Amphenol IPG
Matchcode: AT044PRD01
Rutronik No.: COREC36456
Unit Pack: 600
MOQ: 600
Packaging: BULK
In Stock
0.816 $
489.60 $

Prices

600 0.816 $
1,200 0.785 $
1,800 0.7725 $
3,000 0.7411 $
4,800 0.716 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
125 V
Series
AT04
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?