Cart

AT04-3P-RY01

AMPH IPG

03P RECEPTACLE Y-TYPE J1939
Supplier: Amphenol IPG
Matchcode: AT043PRY01
Rutronik No.: COREC39925
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
6.47 $
647.00 $

Prices

100 6.47 $
200 6.20 $
400 5.99 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
13.00 A
Voltage rating
24 V
Series
AT04
IP Code
67
AWG
20 TO 14
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?