Cart

AT04-2P

AMPH IPG

02P AT-SERIES RECEPTACLE GRAY
Supplier: Amphenol IPG
Matchcode: AT042P
Rutronik No.: COREC36447
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.44 $
440.00 $

Prices

1,000 0.44 $
2,000 0.425 $
3,000 0.418 $
5,000 0.401 $
8,000 0.387 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
125 V
Series
AT04
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?