Cart

AT04-2P-RD01

AMPH IPG

02P RECECEPTACLE DIA. SEAL GRAY
Supplier: Amphenol IPG
Matchcode: AT042PRD01
Rutronik No.: COREC36454
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.492 $
492.00 $

Prices

1,000 0.492 $
2,000 0.47 $
3,000 0.465 $
5,000 0.4461 $
8,000 0.431 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
AT04
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?