Cart

AT04-12PA

AMPH IPG

12P AT RECEPTACLE KEY A GRAY
Supplier: Amphenol IPG
Matchcode: AT0412PA
Rutronik No.: COREC36453
Unit Pack: 220
MOQ: 220
Packaging: BULK
On request
2.82 $
620.40 $

Prices

220 2.82 $
440 2.64 $
660 2.54 $
1,100 2.32 $
1,760 2.15 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Series
AT04
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?