Cart

AT04-12PA-RD01

AMPH IPG

12P RECECEPTACLE DIA. SEAL GRAY
Supplier: Amphenol IPG
Matchcode: AT0412PARD01
Rutronik No.: COREC36459
Unit Pack: 220
MOQ: 220
Packaging: BULK
On request
2.10 $
462.00 $

Prices

220 2.10 $
440 2.03 $
660 1.99 $
1,100 1.90 $
1,760 1.85 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
125 V
Series
AT04
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?