Cart

AT04-08PA-RD01

AMPH IPG

08P RECECEPTACLE DIA. SEAL GRAY
Supplier: Amphenol IPG
Matchcode: AT0408PARD01
Rutronik No.: COREC36458
Unit Pack: 270
MOQ: 270
Packaging: BULK
On request
1.58 $
426.60 $

Prices

270 1.58 $
540 1.53 $
810 1.49 $
1,350 1.44 $
2,430 1.38 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.00 A
Voltage rating
125 V
Series
AT04
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?