Cart

ACS06F10SL-4S(724)

AMPH IPG

SOCKET SOLDER CONTACS
Supplier: Amphenol IPG
Matchcode: ACS06F10SL4S724
Rutronik No.: COCIRC18698
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
26.46 $
2,646.00 $

Prices

100 26.46 $
200 25.44 $
300 25.03 $
400 24.01 $
500 23.20 $

Parameter

Contact style
FEMALE
Orientation
STRAIGHT
Series
ACS06
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?