Cart

ACS01F10SL-4P(724)

AMPH IPG

04 CIRCULSR RECEPTACLE SOLDER
Supplier: Amphenol IPG
Matchcode: ACS01F10SL4P724
Rutronik No.: COCIRC18868
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
23.24 $
2,324.00 $

Prices

100 23.24 $
200 22.34 $
300 21.99 $
400 21.09 $
600 20.38 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
N/A
Series
ACS01
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?