Cart

ACS01E22-22S(724)

AMPH IPG

09P CIRCULSR RECEPTACLE SOLDER
Supplier: Amphenol IPG
Matchcode: ACS01E2222S724
Rutronik No.: COCIRC18697
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
63.00 $
6,300.00 $

Prices

100 63.00 $
200 58.80 $
300 56.70 $
400 47.95 $

Parameter

No.of contacts
09
Contact style
FEMALE
Contact plating
SILVER
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
500 V
Series
ACS01
Feature funct.
FAKRA
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?