Cart

AC6AFDZV

AMPH IPG

XLR 6A POLE FEMALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: AC6AFDZV
Rutronik No.: COCIRC18014
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
13.93 $
696.50 $

Prices

50 13.93 $
100 13.40 $
150 13.19 $
200 12.65 $
350 12.22 $

Parameter

No.of contacts
06
Contact style
FEMALE
Contact plating
SILVER
Series
AC6AF
Feature funct.
XLR
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?