Cart

AC5MJ

AMPH IPG

05P METAL PLUG CONNECTOR 180°
Supplier: Amphenol IPG
Matchcode: AC5MJ
Rutronik No.: CONIO2732
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
4.09 $
409.00 $

Prices

100 4.09 $
200 3.95 $
500 3.80 $

Parameter

No.of contacts
05
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
0
Contact plating
SILVER
Orientation
STAIGHT
Oper.temperatur
0 °C
Current rating
7.5 A
Voltage rating
133 V
Series
XRL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990990
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?