Cart

AC5FAH-AU-B

AMPH IPG

05P PLASTIC PANEL CONNECTOR °
Supplier: Amphenol IPG
Matchcode: AC5FAHAUB
Rutronik No.: CONIO2733
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.62 $
262.00 $

Prices

100 2.62 $
200 2.53 $
400 2.49 $
600 2.38 $
1,000 2.31 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
15.0 A
Voltage rating
133 V
Series
AC5FA
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?