Cart

AC4MDZV

AMPH IPG

04P MALE CONNECTOR RCA
Supplier: Amphenol IPG
Matchcode: AC4MDZV
Rutronik No.: COCIRC18327
Unit Pack: 100
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.57 $
7,140.00 $

Parameter

No.of contacts
04
Contact style
MALE
Orientation
STRAIGHT
Feature materia
UL94V-0
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?