Cart

AC-HA010280-B

AMPH IPG

CRIMP PIN AWG18-24 MINI-FIT
Supplier: Amphenol IPG
Matchcode: ACHA010280B
Rutronik No.: COCIRC18808
Unit Pack: 1
MOQ: 4
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
AC-HA
Feature funct.
FIT MINI
Family
Fit Family
Brand
Mini-Fit
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?