Cart

9779-513-8

AMPH IPG

CABLE CLAMP BUSHING SHELL S 16
Supplier: Amphenol IPG
Matchcode: 97795138
Rutronik No.: COCIRC18502
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
0.539 $
269.50 $

Prices

500 0.539 $
1,000 0.5171 $
2,000 0.4995 $

Parameter

Contact style
MALE
Series
9779-
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?