Cart

97-3106A-20-7P

AMPH IPG

08P CIRCULAR MIL CONN SIZE 20
Supplier: Amphenol IPG
Matchcode: 973106A207P
Rutronik No.: CONN1686
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
11.33 $
1,133.00 $

Prices

100 11.33 $
200 10.91 $
300 10.72 $
400 10.28 $
600 9.94 $

Parameter

No.of contacts
08
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
MIL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?