Cart

97-3106A-18-12S

AMPH IPG

06P CIRCULAR ML CONNECTOR
Supplier: Amphenol IPG
Matchcode: 973106A1812S
Rutronik No.: COCIRC18855
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
-55 TO 125 °C
Series
97-31
IP Code
67
Feature funct.
OLIVE DRAP
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?