Cart

97-3106A-14S-6S

AMPH IPG

06P CIRCULAR CONNECTOR STRAIGHT
Supplier: Amphenol IPG
Matchcode: 973106A14S6S
Rutronik No.: CONN1484
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
8.97 $
897.00 $

Prices

100 8.97 $
200 8.64 $
300 8.49 $
400 8.14 $
600 7.88 $

Parameter

No.of contacts
06
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Series
97
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?