Cart

97-3106A-14S-2P

AMPH IPG

04P CIRCULAR CONNECTOR STRAIGHT
Supplier: Amphenol IPG
Matchcode: 973106A14S2P
Rutronik No.: COCIRC18448
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
04
Contact style
MALE
Contact plating
SILVER
Orientation
STRAIGHT
Current rating
13.0 A
Series
97-31
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?