Cart

97-3102A-18-1P

AMPH IPG

10P SOLDER CONTACTS MALE
Supplier: Amphenol IPG
Matchcode: 973102A181P
Rutronik No.: COCIRC18432
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
10
Contact style
MALE
Contact plating
SILVER
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
250 V
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
Customs Tariff No.
85389099990
Country
United States
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?