Cart

97-3101A-12S-3S

AMPH IPG

02P CIRCULAR MIL CONN SIZE 12
Supplier: Amphenol IPG
Matchcode: 973101A12S3S
Rutronik No.: CONN1684
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
5.07 $
507.00 $

Prices

100 5.07 $
200 4.88 $
300 4.80 $
500 4.61 $
800 4.45 $

Parameter

No.of contacts
02
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
SILVER
Orientation
STRAIGHT
Current rating
13 A
Voltage rating
700 V
Series
MIL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?