Cart

97-3057-1016-1

AMPH IPG

CABLE CLAMP CIRC W STRAIN REL
Supplier: Amphenol IPG
Matchcode: 97305710161
Rutronik No.: CONN1804
Unit Pack: 100
MOQ: 100
Packaging: BULK
Please login
6.32 $
632.00 $

Prices

100 6.32 $
200 6.17 $
300 6.06 $
500 5.90 $
700 5.75 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
97-30
Feature funct.
CableClamp
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
39269097900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?