Cart

97-3057-1012-1

AMPH IPG

CABLE CLAMP SIZE 20-22
Supplier: Amphenol IPG
Matchcode: 97305710121
Rutronik No.: CONN1805
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.26 $
426.00 $

Prices

100 4.26 $
200 4.09 $
300 4.02 $
500 3.87 $
900 3.73 $

Parameter

No.of contacts
0
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
97
AWG
20 TO 22
Feature funct.
STRAIN RE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?