Cart

97-3057-1004-1

AMPH IPG

STANDARD CLAMP
Supplier: Amphenol IPG
Matchcode: 97305710041
Rutronik No.: COCIRC18614
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

Oper.temperatur
-55 TO 125 °C
Series
97
Feature materia
OLIVE DRAB
IP Code
67
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?