Cart

8P-03AFFM-SL7A01

AMPH IPG

03P FEMALE CONNECTOR M8
Supplier: Amphenol IPG
Matchcode: 8P03AFFMSL7A01
Rutronik No.: CONN1106
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
3.71 $
1,855.00 $

Prices

500 3.71 $
1,000 3.59 $

Parameter

No.of contacts
03
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Series
8P-03
Feature funct.
M8
Family
M8 or M12
Brand
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?