Cart

8AP-04PMMS-SF7001

AMPH IPG

04P MALE CONNECTOR W KEY
Supplier: Amphenol IPG
Matchcode: 8AP04PMMSSF7001
Rutronik No.: COCIRC18584
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
3.32 $
3,320.00 $

Parameter

No.of contacts
04
Contact style
MALE
Termin.style
_OTHERS
Orientation
_OTHERS
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?