Cart

809847

AMPH IPG

EXTRACTION TOOL CTS SIZE 20
Supplier: Amphenol IPG
Matchcode: 809847
Rutronik No.: COCIRC15597
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
80984
Feature funct.
TOOL EXTRA
Family
TOOL EXTRA
Brand
CTS
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?