Cart

8-03AFFM-SL7A01

AMPH IPG

03P M8 CONN. CABLE SCREW AWG22
Supplier: Amphenol IPG
Matchcode: 803AFFMSL7A01
Rutronik No.: COCIRC18547
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
03
Contact style
FEMALE
Termin.style
_OTHERS
Contact plating
GOLD
Orientation
STRAIGHT
AWG
22
Family
M8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?