Cart

45106A84PPG50

AMPH IPG

04P MALE PLUG
Supplier: Amphenol IPG
Matchcode: 45106A84PPG50
Rutronik No.: COCIRC9934
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
On request
50.36 $
251.80 $

Prices

5 50.36 $
20 48.65 $

Parameter

No.of contacts
04
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
45106
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?