Cart

45102E84S50

AMPH IPG

04P SQUARE FEMALE RECEPTACLE
Supplier: Amphenol IPG
Matchcode: 45102E84S50
Rutronik No.: COCIRC8250
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
16.70 $
167.00 $

Prices

10 16.70 $
40 16.13 $

Parameter

No.of contacts
04
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
7.50 A
Voltage rating
451 V
Series
45102
Feature funct.
SMART CARD
Family
SMART CARD
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?