Cart

45102E83AP50

AMPH MAO

03P MALE SQUARE RECEPT SOLDER
Supplier: Amphenol MAO
Matchcode: 45102E83AP500
Rutronik No.: CONN2036
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
13.26 $
1,326.00 $

Prices

100 13.26 $
200 12.75 $
300 12.54 $
400 12.03 $
500 11.62 $

Parameter

No.of contacts
03
Contact pitch
0.00 mm
Number of rows
00
Contact style
MALE
Termin.style
SOLDER
Contact plating
GOLD
Orientation
_OTHER
Oper.temperatur
-55 TO 125 °C
Series
451 02
Feature funct.
RECEPTACLE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
India
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?