Cart

451 07YS 10 6P 50

AMPH IPG

06P CIRCULAR CONNECTOR 451 SER
Supplier: Amphenol IPG
Matchcode: 45107YS106P50
Rutronik No.: CONN1727
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
On request
40.45 $
202.25 $

Prices

5 40.45 $
10 38.81 $
25 37.50 $

Parameter

No.of contacts
06
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
451
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?