Cart

44 103 10006

AMPH IPG

06P SCOOP PROOF PLUG
Supplier: Amphenol IPG
Matchcode: 4410310006
Rutronik No.: COCIRC8231
Unit Pack: 50
MOQ: 100
Packaging: INDIVIDUAL
On request
3.44 $
344.00 $

Prices

100 3.44 $
200 3.39 $
400 3.25 $
600 3.14 $

Parameter

No.of contacts
06
Contact style
FEMALE
Series
44 10
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?