Cart

173-606067-00

AMPH IPG

RED COVER SIZE 22
Supplier: Amphenol IPG
Matchcode: 17360606700
Rutronik No.: COCIRC14489
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
0.901 $
45.05 $

Prices

50 0.901 $
200 0.8231 $
500 0.762 $

Parameter

Series
173
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?