Cart

12S-04PMMR-SF7001

AMPH IPG

04P M12 CONN SHIELDED RA
Supplier: Amphenol IPG
Matchcode: 12S04PMMRSF7001
Rutronik No.: COCIRC18297
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
7.87 $
787.00 $

Prices

100 7.87 $
200 7.58 $

Parameter

No.of contacts
04
Contact style
MALE
Contact plating
COPPER
Orientation
RIGHTANGLE
Family
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?