Cart

12B-05BMMA-SL8001

AMPH IPG

05P M12 CONNECTOR B CODE SCREW
Supplier: Amphenol IPG
Matchcode: 12B05BMMASL8001
Rutronik No.: COCIRC18477
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
6.01 $
601.00 $

Prices

100 6.01 $
200 5.61 $
300 5.41 $
500 4.95 $
900 4.57 $

Parameter

No.of contacts
05
Contact style
MALE
Termin.style
_OTHERS
Orientation
_OTHERS
Family
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?