Cart

12-04BFFA-SL8001

AMPH IPG

04P CONNECTOR M12 ASSY SCREW
Supplier: Amphenol IPG
Matchcode: 1204BFFASL8001
Rutronik No.: COCIRC17845
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
3.88 $
3.88 $

Prices

1 3.88 $
2,000 3.74 $
3,000 3.68 $
4,000 3.40 $

Parameter

No.of contacts
04
Contact pitch
00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Series
12-04
Feature funct.
M12
Family
M8 or M12
Brand
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?