Cart

10-729760-000

AMPH IPG 10-729760-000

image shown is a representation only

AMPH IPG

3,6MM PGY SOLDER TYPE PCB
Supplier: Amphenol IPG
Matchcode: 10729760000
Rutronik No.: COREC36083
Unit Pack: 25
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
01
Contact style
MALE
Series
10-72
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?