Cart

10-729395-000

AMPH IPG 10-729395-000

image shown is a representation only

AMPH IPG

5,7MM PGY SUPER TWIST PCB
Supplier: Amphenol IPG
Matchcode: 10729395000
Rutronik No.: COREC36084
Unit Pack: 15
MOQ: 15
Packaging: BULK
In Stock
2.70 $
40.50 $

Prices

15 2.70 $
45 2.60 $
75 2.56 $
105 2.45 $
405 2.37 $

Parameter

No.of contacts
01
Contact style
MALE
Series
10-72
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?