Cart

10-729220-001

AMPH IPG 10-729220-001

image shown is a representation only

AMPH IPG

6,0MM RADSERT PRESSURE BUSBAR
Supplier: Amphenol IPG
Matchcode: 10729220001
Rutronik No.: COREC36082
Unit Pack: 10
MOQ: 10
Packaging: BULK
In Stock
4.90 $
49.00 $

Prices

10 4.90 $
30 4.57 $
50 4.41 $
100 4.02 $
300 3.73 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Family
PRESSURE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?