Cart

044 104 10305

AMPH IPG

05P MALE CIRCULAR RECEPTACLE
Supplier: Amphenol IPG
Matchcode: 04410410305
Rutronik No.: COCIRC17984
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
2.36 $
2.36 $

Prices

1 2.36 $
1,000 2.22 $
1,500 2.14 $
2,000 1.95 $
4,000 1.81 $

Parameter

No.of contacts
05
Contact style
MALE
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?