Cart

YD02215000J0G

AMPH ICC

02P RISING CLAMP TAIL L=3.8MM
Supplier: Amphenol ICC
Matchcode: YD02215000J0G
Rutronik No.: COREC34553
Unit Pack: 350
MOQ: 2100
Packaging: INDIVIDUAL
On request
0.4216 $
885.36 $

Prices

2,100 0.4216 $
6,300 0.3902 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Series
YD022
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?