Cart

VI03215200J0G

AMPH ICC

03P SCREW PLUGG.180°INLET 5.08M
Supplier: Amphenol ICC
Matchcode: VI03215200J0G
Rutronik No.: COREC34542
Unit Pack: 440
MOQ: 2200
Packaging: INDIVIDUAL
On request
0.4235 $
931.70 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Series
VI032
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?