Cart

VC02025100J0G

AMPH ICC

02P SCREW PLUGG.W.FLANGE 7.62MM
Supplier: Amphenol ICC
Matchcode: VC02025100J0G
Rutronik No.: COREC34537
Unit Pack: 95
MOQ: 2090
Packaging: INDIVIDUAL
On request
0.4494 $
939.25 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Orientation
RIGHTANGLE
Series
VC020
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?