Cart

VB02015200J0G

AMPH ICC

02P SCREW PLUGG.W.FLANGE 7.62MM
Supplier: Amphenol ICC
Matchcode: VB02015200J0G
Rutronik No.: COREC34535
Unit Pack: 70
MOQ: 2030
Packaging: INDIVIDUAL
On request
1.0687 $
2,169.46 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?