Cart

UE75-A20-3000T

AMPH ICC

20P SFP CONNECTOR. SMT 30µ
Supplier: Amphenol ICC
Matchcode: UE75A203000T
Rutronik No.: COREC28147
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
20
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 85 °C
Current rating
0.50 A
Series
UE75-A20-
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?